Headers, Male Pins

Results: 349
Packaging
BoxBulkTape & Reel (TR)Tray
Product Status
ActiveObsolete
Number of Positions
2026364050606880100
Number of Rows
2-
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Fastening Type
Latch Lock/Eject HooksLatch Lock/Eject Hooks, LongLatch Lock/Eject Hooks, ShortPush-Pull
Contact Length - Mating
0.140" (3.56mm)0.265" (6.73mm)-
Contact Length - Post
0.090" (2.29mm)0.092" (2.34mm)0.110" (2.79mm)0.112" (2.84mm)0.143" (3.63mm)-
Insulation Height
0.310" (7.87mm)0.405" (10.29mm)0.828" (21.03mm)-
Contact Finish - Post
TinTin-Lead
Insulation Material
Liquid Crystal Polymer (LCP)Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-Board GuideBoard Guide, Solder RetentionBoard LockBoard Lock, Retention ClipsRetention Clips
Insulation Color
BlackGray
Current Rating (Amps)
0.5A0.75A
Stocking Options
Environmental Options
Media
Marketplace Product
349Results
Applied FiltersRemove All

Showing
of 349
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
81040-600203-RB
81040-600203-RB
CONN HEADER VERT 40POS 1.27MM
3M
1,339
In Stock
1 : ¥74.05000
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
40
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.140" (3.56mm)
0.092" (2.34mm)
-
0.405" (10.29mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
0.75A
-
81026-660203-RB
81026-660203-RB
CONN HEADER VERT 26POS 1.27MM
3M
473
In Stock
1 : ¥86.53000
Tray
Tray
Active
Header
Male Pin
0.050" (1.27mm)
26
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
0.140" (3.56mm)
0.092" (2.34mm)
-
0.405" (10.29mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
0.75A
-
81050-500203-RB
81050-500203-RB
CONN HEADER R/A 50POS 1.27MM
3M
701
In Stock
1 : ¥93.26000
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
50
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.140" (3.56mm)
0.090" (2.29mm)
-
0.310" (7.87mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
0.75A
-
81050-660C04-RB
81050-660C01-RB
CONN HEADER SMD 50POS 1.27MM
3M
487
In Stock
1 : ¥139.65000
Tray
Tray
Active
Header
Male Pin
0.050" (1.27mm)
50
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock/Eject Hooks, Long
0.140" (3.56mm)
-
-
0.405" (10.29mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
0.75A
-
81080-560403-RB
81080-560403-RB
CONN HEADER R/A 80POS 1.27MM
3M
980
In Stock
1 : ¥201.31000
Box
Box
Active
Header
Male Pin
0.050" (1.27mm)
80
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks
0.140" (3.56mm)
0.143" (3.63mm)
-
0.310" (7.87mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 105°C
-
UL94 V-0
Black
0.75A
-
81100-560203-RB
81100-560203-RB
CONN HEADER R/A 100P 1.27MM
3M
295
In Stock
1 : ¥245.72000
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
100
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks, Long
0.140" (3.56mm)
0.090" (2.29mm)
-
0.310" (7.87mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
0.75A
-
CONN HEADER SMD 20POS 1.27MM
81020-660C07-RB
CONN HEADER SMD 20POS 1.27MM
3M
1,000
In Stock
1 : ¥82.10000
Tray
Tray
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock/Eject Hooks, Long
0.140" (3.56mm)
-
-
0.405" (10.29mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Retention Clips
-55°C ~ 105°C
-
UL94 V-0
Black
0.75A
-
810 Series
81026-560203-RB
CONN HEADER R/A 26POS 1.27MM
3M
565
In Stock
1 : ¥90.88000
Tray
Tray
Active
Header
Male Pin
0.050" (1.27mm)
26
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks, Long
0.140" (3.56mm)
0.090" (2.29mm)
-
0.310" (7.87mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
0.75A
-
CONN HEADER VERT 40POS 1.27MM
81040-650203-RB
CONN HEADER VERT 40POS 1.27MM
3M
210
In Stock
1 : ¥119.86000
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
40
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Short
0.140" (3.56mm)
0.092" (2.34mm)
-
0.405" (10.29mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
0.75A
-
CONN HEADER SMD 20POS 1.27MM
81020-660C01-RB
CONN HEADER SMD 20POS 1.27MM
3M
223
In Stock
1 : ¥91.29000
Tray
Tray
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock/Eject Hooks, Long
0.140" (3.56mm)
-
-
0.405" (10.29mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
0.75A
-
81026-600C01-RB
81026-650C07-RB
CONN HEADER SMD 26POS 1.27MM
3M
413
In Stock
1 : ¥119.86000
Tray
Tray
Active
Header
Male Pin
0.050" (1.27mm)
26
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock/Eject Hooks, Short
0.140" (3.56mm)
-
-
0.405" (10.29mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Retention Clips
-55°C ~ 105°C
-
UL94 V-0
Black
0.75A
-
CONN HEADER R/A 50POS 1.27MM
81050-560203-RB
CONN HEADER R/A 50POS 1.27MM
3M
200
In Stock
1 : ¥146.55000
Tray
Tray
Active
Header
Male Pin
0.050" (1.27mm)
50
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks, Long
0.140" (3.56mm)
0.090" (2.29mm)
-
0.310" (7.87mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
0.75A
-
CONN HEADER SMD 50POS 1.27MM
81050-660C07-RB
CONN HEADER SMD 50POS 1.27MM
3M
701
In Stock
1 : ¥167.73000
Tray
Tray
Active
Header
Male Pin
0.050" (1.27mm)
50
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock/Eject Hooks, Long
0.140" (3.56mm)
-
-
0.405" (10.29mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Solder Retention
-55°C ~ 105°C
-
UL94 V-0
Black
0.75A
-
CONN HEADER VERT 20POS 1.27MM
81020-660203-RB
CONN HEADER VERT 20POS 1.27MM
3M
1,838
In Stock
1 : ¥70.28000
Bulk
Bulk
Obsolete
Header
Male Pin
0.050" (1.27mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
0.140" (3.56mm)
0.092" (2.34mm)
-
0.405" (10.29mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
0.75A
-
CONN HEADER VERT 20POS 1.27MM
81020-660201-RB
CONN HEADER VERT 20POS 1.27MM
3M
198
In Stock
1 : ¥70.28000
Bulk
Bulk
Obsolete
Header
Male Pin
0.050" (1.27mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
0.140" (3.56mm)
0.092" (2.34mm)
-
0.405" (10.29mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
0.75A
-
81026-600203-RB
81026-600203-RB
CONN HEADER VERT 26POS 1.27MM
3M
138
In Stock
1 : ¥71.34000
Bulk
Bulk
Obsolete
Header
Male Pin
0.050" (1.27mm)
26
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.140" (3.56mm)
0.092" (2.34mm)
-
0.405" (10.29mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
0.75A
-
81026-650303-RB
81026-650303-RB
CONN HEADER VERT 26POS 1.27MM
3M
1,600
In Stock
1 : ¥86.78000
Tray
Tray
Obsolete
Header
Male Pin
0.050" (1.27mm)
26
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Short
0.140" (3.56mm)
0.110" (2.79mm)
-
0.405" (10.29mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
0.75A
-
81050-500203-RB
81036-650C01-RB
CONN HEADER SMD 36POS 1.27MM
3M
539
In Stock
1 : ¥97.62000
Tray
Tray
Obsolete
Header
Male Pin
0.050" (1.27mm)
36
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock/Eject Hooks, Short
0.140" (3.56mm)
-
-
0.405" (10.29mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
0.75A
-
CONN HEADER SMD 26POS 1.27MM
81026-660C07-RB
CONN HEADER SMD 26POS 1.27MM
3M
2,000
In Stock
1 : ¥119.86000
Bulk
Bulk
Obsolete
Header
Male Pin
0.050" (1.27mm)
26
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock/Eject Hooks, Long
0.140" (3.56mm)
-
-
0.405" (10.29mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Retention Clips
-55°C ~ 105°C
-
UL94 V-0
Black
0.75A
-
81050-660403-RB
81050-660403-RB
CONN HEADER VERT 50POS 1.27MM
3M
927
In Stock
1 : ¥139.65000
Tray
Tray
Obsolete
Header
Male Pin
0.050" (1.27mm)
50
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
0.140" (3.56mm)
0.143" (3.63mm)
-
0.405" (10.29mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
0.75A
-
CONN HEADER VERT 50POS 1.27MM
81050-660203-RB
CONN HEADER VERT 50POS 1.27MM
3M
198
In Stock
1 : ¥139.65000
Bulk
Bulk
Obsolete
Header
Male Pin
0.050" (1.27mm)
50
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
0.140" (3.56mm)
0.092" (2.34mm)
-
0.405" (10.29mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
0.75A
-
81050-500203-RB
81068-560203-RB
CONN HEADER R/A 68POS 1.27MM
3M
172
In Stock
1 : ¥171.09000
Tray
Tray
Obsolete
Header
Male Pin
0.050" (1.27mm)
68
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks, Long
0.140" (3.56mm)
0.090" (2.29mm)
-
0.310" (7.87mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
0.75A
-
81026-660203-RB
81080-660203-RB
CONN HEADER VERT 80POS 1.27MM
3M
300
In Stock
1 : ¥172.00000
Tray
Tray
Obsolete
Header
Male Pin
0.050" (1.27mm)
80
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
0.140" (3.56mm)
0.092" (2.34mm)
-
0.405" (10.29mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
0.75A
-
81080-600203-RB
81080-600203-RB
CONN HEADER VERT 80POS 1.27MM
3M
184
In Stock
1 : ¥177.17000
Bulk
Bulk
Obsolete
Header
Male Pin
0.050" (1.27mm)
80
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.140" (3.56mm)
0.092" (2.34mm)
-
0.405" (10.29mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
0.75A
-
CONN HEADER R/A 80POS 1.27MM
81080-560203-RB
CONN HEADER R/A 80POS 1.27MM
3M
350
In Stock
1 : ¥199.09000
Bulk
Bulk
Obsolete
Header
Male Pin
0.050" (1.27mm)
80
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks, Long
0.140" (3.56mm)
0.090" (2.29mm)
-
0.310" (7.87mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
0.75A
-
Showing
of 349

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.