81020-660203-RB | ||
---|---|---|
DigiKey Part Number | 81020-660203-RB-ND | |
Manufacturer | ||
Manufacturer Product Number | 81020-660203-RB | |
Description | CONN HEADER VERT 20POS 1.27MM | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole 20 position 0.050" (1.27mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 81020-660203-RB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock/Eject Hooks, Long | |
Contact Length - Mating | 0.140" (3.56mm) | |
Contact Length - Post | 0.092" (2.34mm) | |
Overall Contact Length | - | |
Insulation Height | 0.405" (10.29mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Lock | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 0.75A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 250.0µin (6.35µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.27000 | ¥70.27 |
10 | ¥63.24500 | ¥632.45 |
100 | ¥56.52300 | ¥5,652.30 |
500 | ¥47.35742 | ¥23,678.71 |
1,000 | ¥41.85782 | ¥41,857.82 |