Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,011 In Stock | 1 : ¥13.13000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.276" (7.00mm) | 0.114" (2.90mm) | - | 0.200" (5.08mm) | Square | Gold | 16.0µin (0.41µm) | Tin | Phosphor Bronze | Thermoplastic | - | -40°C ~ 100°C | - | UL94 V-0 | Blue | - | - | |||
3,649 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.276" (7.00mm) | 0.114" (2.90mm) | - | 0.200" (5.08mm) | Square | Tin | - | Tin | Phosphor Bronze | Thermoplastic | - | -40°C ~ 100°C | - | UL94 V-0 | Blue | - | - | |||
16,506 In Stock | 1 : ¥4.35000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.276" (7.00mm) | 0.114" (2.90mm) | - | 0.200" (5.08mm) | Square | Tin | - | Tin | Phosphor Bronze | Thermoplastic | - | -40°C ~ 100°C | - | UL94 V-0 | Blue | - | - | |||
5,179 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.276" (7.00mm) | 0.114" (2.90mm) | 0.492" (12.50mm) | 0.449" (11.40mm) | Square | Tin | - | Tin | Phosphor Bronze | Thermoplastic | - | -40°C ~ 100°C | - | UL94 V-0 | Blue | - | - | |||
7,055 In Stock | 1 : ¥4.93000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.276" (7.00mm) | 0.114" (2.90mm) | 0.492" (12.50mm) | 0.449" (11.40mm) | Square | Tin | - | Tin | Phosphor Bronze | Thermoplastic | - | -40°C ~ 100°C | - | UL94 V-0 | Blue | - | - | |||
2,952 In Stock | 1 : ¥7.63000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.276" (7.00mm) | 0.114" (2.90mm) | 0.492" (12.50mm) | 0.449" (11.40mm) | Square | Tin | - | Tin | Phosphor Bronze | Thermoplastic | - | -40°C ~ 100°C | - | UL94 V-0 | Blue | - | - | |||
557 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.276" (7.00mm) | 0.114" (2.90mm) | 0.492" (12.50mm) | 0.449" (11.40mm) | Square | Tin | - | Tin | Phosphor Bronze | Thermoplastic | - | -40°C ~ 100°C | - | UL94 V-0 | Blue | - | - | |||
5,067 In Stock | 1 : ¥10.43000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.276" (7.00mm) | 0.114" (2.90mm) | 0.492" (12.50mm) | 0.449" (11.40mm) | Square | Tin | - | Tin | Phosphor Bronze | Thermoplastic | - | -40°C ~ 100°C | - | UL94 V-0 | Blue | - | - | |||
1,401 In Stock | 1 : ¥10.67000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.276" (7.00mm) | 0.114" (2.90mm) | 0.492" (12.50mm) | 0.449" (11.40mm) | Square | Tin | - | Tin | Phosphor Bronze | Thermoplastic | - | -40°C ~ 100°C | - | UL94 V-0 | Blue | - | - | |||
2,247 In Stock | 1 : ¥11.16000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.276" (7.00mm) | 0.114" (2.90mm) | - | 0.300" (7.62mm) | Square | Tin | - | Tin | Phosphor Bronze | Thermoplastic | - | -40°C ~ 100°C | - | UL94 V-0 | Blue | - | - | |||
2,601 In Stock | 1 : ¥11.99000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.276" (7.00mm) | 0.114" (2.90mm) | 0.492" (12.50mm) | 0.449" (11.40mm) | Square | Tin | - | Tin | Phosphor Bronze | Thermoplastic | - | -40°C ~ 100°C | - | UL94 V-0 | Blue | - | - | |||
2,751 In Stock | 1 : ¥12.56000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.276" (7.00mm) | 0.114" (2.90mm) | 0.492" (12.50mm) | 0.449" (11.40mm) | Square | Tin | - | Tin | Phosphor Bronze | Thermoplastic | - | -40°C ~ 100°C | - | UL94 V-0 | Blue | - | - | |||
1,609 In Stock | 1 : ¥13.30000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.276" (7.00mm) | 0.114" (2.90mm) | - | 0.300" (7.62mm) | Square | Tin | - | Tin | Phosphor Bronze | Thermoplastic | - | -40°C ~ 100°C | - | UL94 V-0 | Blue | - | - | |||
1,287 In Stock | 1 : ¥16.99000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 12 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.276" (7.00mm) | 0.114" (2.90mm) | - | 0.200" (5.08mm) | Square | Tin | - | Tin | Phosphor Bronze | Thermoplastic | - | -40°C ~ 100°C | - | UL94 V-0 | Blue | - | - | |||
1,510 In Stock | 1 : ¥20.61000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.276" (7.00mm) | 0.114" (2.90mm) | 0.492" (12.50mm) | 0.449" (11.40mm) | Square | Gold | 16.0µin (0.41µm) | Tin | Phosphor Bronze | Thermoplastic | - | -40°C ~ 100°C | - | UL94 V-0 | Blue | - | - | |||
7,743 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.276" (7.00mm) | 0.114" (2.90mm) | - | 0.200" (5.08mm) | Square | Tin | - | Tin | Phosphor Bronze | Thermoplastic | - | -40°C ~ 100°C | - | UL94 V-0 | Blue | - | - | |||
3,914 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.276" (7.00mm) | 0.114" (2.90mm) | - | 0.200" (5.08mm) | Square | Tin | - | Tin | Phosphor Bronze | Thermoplastic | - | -40°C ~ 100°C | - | UL94 V-0 | Blue | - | - | |||
3,523 In Stock | 1 : ¥7.14000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.276" (7.00mm) | 0.114" (2.90mm) | - | 0.200" (5.08mm) | Square | Tin | - | Tin | Phosphor Bronze | Thermoplastic | - | -40°C ~ 100°C | - | UL94 V-0 | Blue | - | - | |||
1,422 In Stock | 1 : ¥8.21000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.276" (7.00mm) | 0.114" (2.90mm) | 0.492" (12.50mm) | 0.449" (11.40mm) | Square | Gold | 16.0µin (0.41µm) | Tin | Phosphor Bronze | Thermoplastic | - | -40°C ~ 100°C | - | UL94 V-0 | Blue | - | - | |||
1,923 In Stock | 1 : ¥9.03000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.276" (7.00mm) | 0.114" (2.90mm) | - | 0.300" (7.62mm) | Square | Tin | - | Tin | Phosphor Bronze | Thermoplastic | - | -40°C ~ 100°C | - | UL94 V-0 | Blue | - | - | |||
3,275 In Stock | 1 : ¥9.44000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.276" (7.00mm) | 0.114" (2.90mm) | - | 0.300" (7.62mm) | Square | Tin | - | Tin | Phosphor Bronze | Thermoplastic | - | -40°C ~ 100°C | - | UL94 V-0 | Blue | - | - | |||
5,904 In Stock | 1 : ¥10.02000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.276" (7.00mm) | 0.114" (2.90mm) | 0.492" (12.50mm) | 0.449" (11.40mm) | Square | Tin | - | Tin | Phosphor Bronze | Thermoplastic | - | -40°C ~ 100°C | - | UL94 V-0 | Blue | - | - | |||
3,691 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.276" (7.00mm) | 0.114" (2.90mm) | 0.492" (12.50mm) | 0.449" (11.40mm) | Square | Tin | - | Tin | Phosphor Bronze | Thermoplastic | - | -40°C ~ 100°C | - | UL94 V-0 | Blue | - | - | |||
1,688 In Stock | 1 : ¥13.05000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 12 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.276" (7.00mm) | 0.114" (2.90mm) | 0.492" (12.50mm) | 0.449" (11.40mm) | Square | Tin | - | Tin | Phosphor Bronze | Thermoplastic | - | -40°C ~ 100°C | - | UL94 V-0 | Blue | - | - | |||
127 In Stock | 1 : ¥14.45000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 12 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.276" (7.00mm) | 0.114" (2.90mm) | - | 0.300" (7.62mm) | Square | Tin | - | Tin | Phosphor Bronze | Thermoplastic | - | -40°C ~ 100°C | - | UL94 V-0 | Blue | - | - |