281739-4 | |
---|---|
DigiKey Part Number | A121457-ND |
Manufacturer | |
Manufacturer Product Number | 281739-4 |
Description | CONN HEADER VERT 8POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 281739-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.276" (7.00mm) | |
Contact Length - Post | 0.114" (2.90mm) | |
Overall Contact Length | 0.492" (12.50mm) | |
Insulation Height | 0.449" (11.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.99300 | ¥109.93 |
100 | ¥9.80510 | ¥980.51 |
500 | ¥8.77554 | ¥4,387.77 |
2,000 | ¥7.85464 | ¥15,709.28 |
6,000 | ¥7.04208 | ¥42,252.48 |
10,000 | ¥6.70418 | ¥67,041.80 |