Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,328 In Stock | 1 : ¥170.10000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 12 | 4 | 0.200" (5.08mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Locking Ramp | 0.280" (7.11mm) | 0.177" (4.50mm) | - | 0.677" (17.20mm) | Circular | Gold | 16.0µin (0.41µm) | - | Brass | Polyester, Glass Filled | Mounting Flange | -55°C ~ 105°C | IP40 | UL94 V-0 | Black | 7.5A | - | |||
436 In Stock | 1 : ¥90.22000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 6 | 2 | 0.200" (5.08mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Locking Ramp | 0.280" (7.11mm) | 0.177" (4.50mm) | - | 0.469" (11.90mm) | Circular | Gold | 16.0µin (0.41µm) | - | Brass | Polyester, Glass Filled | Mounting Flange | -55°C ~ 105°C | IP40 | UL94 V-0 | Black | 7.5A | - | |||
2,086 In Stock | 1 : ¥79.30000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 12 | 4 | 0.200" (5.08mm) | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Locking Ramp | 0.280" (7.11mm) | 0.173" (4.40mm) | 0.972" (24.70mm) | 0.520" (13.20mm) | Circular | Tin | 118.1µin (3.00µm) | Tin | Copper Alloy | Polyester, Glass Filled | Mounting Flange | -55°C ~ 125°C | IP40 | UL94 V-0 | Black | 5A | - | |||
111 In Stock | 1 : ¥81.27000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 12 | 4 | 0.200" (5.08mm) | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Locking Ramp | 0.280" (7.11mm) | 0.138" (3.50mm) | 0.937" (23.80mm) | 0.520" (13.20mm) | Circular | Gold | 16.0µin (0.41µm) | Tin | Copper Alloy | Polyester, Glass Filled | Mounting Flange | -55°C ~ 125°C | IP40 | UL94 V-0 | Black | 5A | - | |||
702 In Stock | 1 : ¥87.51000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.157" (4.00mm) | - | 0.901" (22.89mm) | Circular | Gold | 29.5µin (0.75µm) | - | Copper Alloy | Thermoplastic, Glass Filled | Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Black | 5A | - | |||
146 In Stock | 1 : ¥110.74000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 9 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.165" (4.19mm) | - | 0.370" (9.40mm) | Circular | Gold | 16.0µin (0.41µm) | - | Copper Alloy | Thermoplastic, Glass Filled | Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Black | 7.5A | - | |||
322 In Stock | 1 : ¥155.16000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.157" (4.00mm) | - | 0.901" (22.89mm) | Circular | Gold | 29.5µin (0.75µm) | - | Copper Alloy | Thermoplastic, Glass Filled | Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Black | 5A | - | |||
94 In Stock | 1 : ¥137.18000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 3 | 1 | - | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Locking Ramp | 0.280" (7.11mm) | 0.173" (4.40mm) | 0.972" (24.70mm) | 0.520" (13.20mm) | Circular | Tin | 118.1µin (3.00µm) | Tin | Copper Alloy | Polyester, Glass Filled | Mounting Flange | -55°C ~ 125°C | IP40 | UL94 V-0 | Black | 5A | - | |||
60 In Stock | 1 : ¥51.72000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.165" (4.19mm) | - | 0.370" (9.40mm) | Circular | Tin | 47.2µin (1.20µm) | Tin | Copper Alloy | Thermoplastic, Glass Filled | Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Black | 5A | - | |||
77 In Stock | 1 : ¥169.77000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 24 | 6 | 0.200" (5.08mm) | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Locking Ramp | 0.280" (7.11mm) | 0.138" (3.50mm) | 0.939" (23.85mm) | 0.526" (13.35mm) | Circular | Gold | 16.0µin (0.41µm) | - | Brass | Polyester, Glass Filled | Mounting Flange | -55°C ~ 105°C | IP40 | UL94 V-0 | Black | 7.5A | - | |||
90 In Stock | 1 : ¥77.25000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Locking Ramp | 0.280" (7.11mm) | 0.138" (3.50mm) | 0.939" (23.85mm) | 0.526" (13.35mm) | Circular | Gold | 16.0µin (0.41µm) | - | Brass | Polyester, Glass Filled | Mounting Flange | -55°C ~ 105°C | IP40 | UL94 V-0 | Black | 7.5A | - | |||
0 In Stock Check Lead Time | 1 : ¥65.43000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.165" (4.19mm) | - | 0.370" (9.40mm) | Circular | Tin | 47.2µin (1.20µm) | Tin | Copper Alloy | Thermoplastic, Glass Filled | Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Black | 5A | - | |||
0 In Stock Check Lead Time | 1 : ¥61.32000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 6 | 2 | 0.200" (5.08mm) | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Locking Ramp | 0.280" (7.11mm) | 0.173" (4.40mm) | 0.972" (24.70mm) | 0.520" (13.20mm) | Circular | Tin | 118.1µin (3.00µm) | Tin | Copper Alloy | Polyester, Glass Filled | Mounting Flange | -55°C ~ 125°C | IP40 | UL94 V-0 | Black | 5A | - | |||
1 In Stock | 1 : ¥63.70000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 3 | 1 | - | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Locking Ramp | 0.280" (7.11mm) | 0.138" (3.50mm) | 0.939" (23.85mm) | 0.526" (13.35mm) | Circular | Gold | 16.0µin (0.41µm) | - | Brass | Polyester, Glass Filled | Mounting Flange | -55°C ~ 105°C | IP40 | UL94 V-0 | Black | 7.5A | - | |||
0 In Stock Check Lead Time | 1 : ¥115.10000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 12 | 4 | 0.200" (5.08mm) | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Locking Ramp | 0.280" (7.11mm) | 0.173" (4.40mm) | 0.972" (24.70mm) | 0.520" (13.20mm) | Circular | Gold | 16.0µin (0.41µm) | Tin | Copper Alloy | Polyester, Glass Filled | Mounting Flange | -55°C ~ 125°C | IP40 | UL94 V-0 | Black | 5A | - | |||
0 In Stock Check Lead Time | 1 : ¥129.71000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 9 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.157" (4.00mm) | - | 0.901" (22.89mm) | Circular | Gold | 29.5µin (0.75µm) | - | Copper Alloy | Thermoplastic, Glass Filled | Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Black | 5A | - | |||
0 In Stock | Active | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 2 | 1 | - | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Locking Ramp | 0.280" (7.11mm) | 0.173" (4.40mm) | 0.972" (24.70mm) | 0.520" (13.20mm) | Circular | Tin | 118.1µin (3.00µm) | Tin | Copper Alloy | Polyester, Glass Filled | Mounting Flange | -55°C ~ 125°C | IP40 | UL94 V-0 | Black | 5A | - | |||
0 In Stock Check Lead Time | 100 : ¥31.01000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 2 | 1 | - | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Locking Ramp | 0.280" (7.11mm) | 0.173" (4.40mm) | 0.972" (24.70mm) | 0.520" (13.20mm) | Circular | Gold | 16.0µin (0.41µm) | Tin | Copper Alloy | Polyester, Glass Filled | Mounting Flange | -55°C ~ 125°C | IP40 | UL94 V-0 | Black | 5A | - | |||
0 In Stock Check Lead Time | 100 : ¥31.83910 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Locking Ramp | 0.280" (7.11mm) | 0.173" (4.40mm) | 0.972" (24.70mm) | 0.520" (13.20mm) | Circular | Gold | Flash | - | Copper Alloy | Polyester, Glass Filled | Mounting Flange | -55°C ~ 125°C | IP40 | UL94 V-0 | Black | 5A | - | |||
0 In Stock Check Lead Time | 100 : ¥40.01480 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 3 | 1 | - | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Locking Ramp | 0.280" (7.11mm) | 0.138" (3.50mm) | 0.939" (23.85mm) | 0.526" (13.35mm) | Circular | Tin | 118.1µin (3.00µm) | Tin | Brass | Polyester, Glass Filled | Mounting Flange | -55°C ~ 105°C | IP40 | UL94 V-0 | Black | 7.5A | - | |||
0 In Stock Check Lead Time | 100 : ¥44.11050 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 6 | 2 | 0.200" (5.08mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.157" (4.00mm) | - | 0.901" (22.89mm) | Circular | Tin | 47.2µin (1.20µm) | Tin | Copper Alloy | Thermoplastic, Glass Filled | Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Black | 5A | - | |||
0 In Stock Check Lead Time | 100 : ¥47.26120 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 6 | 2 | 0.200" (5.08mm) | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Locking Ramp | 0.280" (7.11mm) | 0.138" (3.50mm) | 0.939" (23.85mm) | 0.526" (13.35mm) | Circular | Tin | 118.1µin (3.00µm) | Tin | Brass | Polyester, Glass Filled | Mounting Flange | -55°C ~ 105°C | IP40 | UL94 V-0 | Black | 7.5A | - | |||
0 In Stock Check Lead Time | 100 : ¥51.04240 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 3 | 1 | - | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Locking Ramp | 0.280" (7.11mm) | 0.173" (4.40mm) | 0.972" (24.70mm) | 0.520" (13.20mm) | Circular | Gold | 16.0µin (0.41µm) | Tin | Copper Alloy | Polyester, Glass Filled | Mounting Flange | -55°C ~ 125°C | IP40 | UL94 V-0 | Black | 5A | - | |||
0 In Stock Check Lead Time | 100 : ¥58.44230 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 12 | 4 | 0.200" (5.08mm) | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Locking Ramp | 0.280" (7.11mm) | 0.173" (4.40mm) | 0.972" (24.70mm) | 0.520" (13.20mm) | Circular | Gold | Flash | - | Copper Alloy | Polyester, Glass Filled | Mounting Flange | -55°C ~ 125°C | IP40 | UL94 V-0 | Black | 5A | - | |||
0 In Stock Check Lead Time | 100 : ¥60.58990 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Locking Ramp | 0.280" (7.11mm) | 0.138" (3.50mm) | 0.939" (23.85mm) | 0.526" (13.35mm) | Circular | Gold | Flash | - | Brass | Polyester, Glass Filled | Mounting Flange | -55°C ~ 105°C | IP40 | UL94 V-0 | Black | 7.5A | - |