SMS3RE4TR29 | ||
---|---|---|
DigiKey Part Number | SOU2172-ND | |
Manufacturer | ||
Manufacturer Product Number | SMS3RE4TR29 | |
Description | CONN HEADER VERT 3POS 5.08MM | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole 3 position 0.200" (5.08mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | 0.280" (7.11mm) | |
Contact Length - Post | 0.173" (4.40mm) | |
Overall Contact Length | 0.972" (24.70mm) | |
Insulation Height | 0.520" (13.20mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyester, Glass Filled | |
Features | Mounting Flange | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.18000 | ¥137.18 |
10 | ¥118.91200 | ¥1,189.12 |
100 | ¥98.00480 | ¥9,800.48 |
500 | ¥89.51112 | ¥44,755.56 |