Headers, Male Pins

Results: 2
Manufacturer
Adam TechWürth Elektronik
Series
BHRWR-PHD
Packaging
BulkTray
Number of Positions
212
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Shrouding
Shrouded - 4 WallUnshrouded
Contact Length - Mating
0.236" (6.00mm)-
Contact Length - Post
0.118" (3.00mm)0.130" (3.30mm)
Overall Contact Length
0.454" (11.54mm)-
Insulation Height
0.100" (2.54mm)0.346" (8.80mm)
Contact Finish Thickness - Mating
-Flash
Contact Finish - Post
-Gold
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT)
Features
-Keying Slot
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Voltage Rating
250V250VAC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300211121
61300211121
CONN HEADER VERT 2POS 2.54MM
Würth Elektronik
147,028
In Stock
1 : ¥1.07000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
BHR-12-VUA
BHR-12-VUA
CONN HEADER VERT 12POS 2.54MM
Adam Tech
1,730
In Stock
1 : ¥3.53000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
12
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.130" (3.30mm)
-
0.346" (8.80mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.