Headers, Male Pins

Results: 7
Manufacturer
Hirose Electric Co LtdJST Sales America Inc.
Series
DF11XAXH
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.079" (2.00mm)0.098" (2.50mm)
Number of Positions
234616
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderPress-Fit, SolderSolder
Fastening Type
Detent LockLocking Ramp
Contact Length - Post
0.126" (3.20mm)0.134" (3.40mm)-
Insulation Height
0.240" (6.10mm)0.283" (7.19mm)0.299" (7.60mm)0.346" (8.80mm)0.370" (9.40mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
8.00µin (0.203µm)-
Contact Finish - Post
-Tin
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6Polyamide (PA66), Nylon 6/6, Glass Filled
Features
-Board LockPick and Place, Solder RetentionSolder Retention
Operating Temperature
-30°C ~ 85°C-25°C ~ 85°C
Insulation Color
BeigeNatural
Current Rating (Amps)
2A3A
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
S03B-XASK-1(LF)(SN)
S03B-XASK-1
CONN HEADER R/A 3POS 2.5MM
JST Sales America Inc.
9,812
In Stock
1 : ¥3.28000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Press-Fit, Solder
Locking Ramp
-
0.126" (3.20mm)
-
0.299" (7.60mm)
Circular
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6, Glass Filled
Board Lock
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
S6B-XH-A(LF)(SN)
S6B-XH-A
CONN HEADER R/A 6POS 2.5MM
JST Sales America Inc.
68,327
In Stock
1 : ¥3.45000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.240" (6.10mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
B06B-XASK-1(LF)(SN)
B06B-XASK-1
CONN HEADER VERT 6POS 2.5MM
JST Sales America Inc.
90,728
In Stock
1 : ¥3.78000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Locking Ramp
-
0.134" (3.40mm)
-
0.346" (8.80mm)
Circular
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
S02B-XASS-1(LF)(SN)
S02B-XASS-1
CONN HEADER R/A 2POS 2.5MM
JST Sales America Inc.
17,247
In Stock
1 : ¥3.94000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Locking Ramp
-
0.126" (3.20mm)
-
0.299" (7.60mm)
Circular
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6, Glass Filled
Board Lock
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
BM06B-XASS-TF(LF)(SN)
BM06B-XASS-TF
CONN HEADER SMD 6POS 2.5MM
JST Sales America Inc.
2,616
In Stock
1 : ¥9.69000
Cut Tape (CT)
500 : ¥5.98762
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.098" (2.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.370" (9.40mm)
Circular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
941
In Stock
1 : ¥20.69000
Cut Tape (CT)
500 : ¥14.09636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
16
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.283" (7.19mm)
Circular
Gold
8.00µin (0.203µm)
-
Brass
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-30°C ~ 85°C
-
UL94 V-0
Beige
2A
250V
S04B-XASK-1(LF)(SN)
S04B-XASK-1
CONN HEADER R/A 4POS 2.5MM
JST Sales America Inc.
838
In Stock
1 : ¥4.68000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Press-Fit, Solder
Locking Ramp
-
0.126" (3.20mm)
-
0.299" (7.60mm)
Circular
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6, Glass Filled
Board Lock
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.