Headers, Male Pins

Results: 9
Manufacturer
MolexSamtec Inc.
Series
35312iGrid 503091KK254, 47053Mega-FitMega-Fit 200241Micro-Fit 3.0 43650Mini-Fit Jr 5566Power Mate® IPBT
Packaging
BagBulkTray
Pitch - Mating
0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.118" (3.00mm)0.165" (4.20mm)0.224" (5.70mm)-
Number of Positions
234614
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)0.165" (4.20mm)0.224" (5.70mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Termination
Kinked Pin, SolderSolder
Fastening Type
Friction LockLatch HolderLocking Ramp
Contact Length - Mating
0.260" (6.60mm)0.295" (7.49mm)-
Contact Length - Post
0.125" (3.18mm)0.126" (3.20mm)0.127" (3.23mm)0.130" (3.30mm)0.134" (3.40mm)0.138" (3.50mm)0.147" (3.73mm)
Overall Contact Length
0.510" (12.95mm)0.531" (13.50mm)-
Insulation Height
0.276" (7.00mm)0.295" (7.50mm)0.380" (9.65mm)0.390" (9.91mm)0.472" (12.00mm)0.504" (12.80mm)0.583" (14.80mm)0.602" (15.29mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.94µin (0.100µm)15.0µin (0.38µm)35.4µin (0.90µm)60.0µin (1.52µm)100.0µin (2.54µm)200.0µin (5.08µm)-
Contact Finish - Post
GoldTin
Contact Material
BrassCopperCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolyamide (PA66), Nylon 6/6Polyamide (PA66), Nylon 6/6, Glass Filled
Features
-Board GuideBoard Guide, Glow Wire CompliantMating Flange
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BlackIvoryNatural
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
250V400VAC, 565VDC600VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0470531000
0470531000
CONN HEADER VERT 4POS 2.54MM
Molex
33,999
In Stock
24,000
Factory
1 : ¥4.60000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.138" (3.50mm)
0.531" (13.50mm)
0.295" (7.50mm)
Square
Tin
100.0µin (2.54µm)
Tin
Copper Alloy
Polyamide (PA), Nylon
Board Guide
-
-
UL94 V-0
Ivory
-
-
0039281023
0039281023
CONN HEADER VERT 2POS
Molex
160,456
In Stock
19,200
Factory
1 : ¥5.42000
Bulk
Bulk
Active
Header
Male Pin
-
2
1
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
35.4µin (0.90µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
Mini-Fit Jr 5566
0039281043
CONN HEADER VERT 4POS 4.2MM
Molex
152,493
In Stock
39,200
Factory
1 : ¥6.73000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
4
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
35.4µin (0.90µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
43650-0216
0436500216
CONN HEADER VERT 2POS 3MM
Molex
44,043
In Stock
1 : ¥9.69000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-
-
UL94 V-0
Black
-
-
2002411112
2002411113
CONN HEADER VERT 3POS 5.7MM
Molex
10,914
In Stock
1 : ¥16.01000
Tray
Tray
Active
Header
Male Pin
0.224" (5.70mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.127" (3.23mm)
-
0.602" (15.29mm)
Square
Tin
60.0µin (1.52µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
Mega-Fit Series
1720650204
CONN HEADER VERT 4POS 5.7MM
Molex
3,723
In Stock
1 : ¥32.10000
Tray
Tray
Active
Header
Male Pin
0.224" (5.70mm)
4
2
0.224" (5.70mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.147" (3.73mm)
-
0.583" (14.80mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-
-
UL94 V-0
Black
-
-
0353120360
0353120360
CONN HEADER VERT 3POS 2.5MM
Molex
27,963
In Stock
1 : ¥1.56000
Bag
Bag
Active
Header
Male Pin
0.098" (2.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
IPBT-103-H1-T-D-GP
IPBT-103-H1-T-D-GP
CONN HEADER VERT 6POS 4.2MM
Samtec Inc.
5,560
In Stock
5,889
Factory
1 : ¥19.79000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
6
2
0.165" (4.20mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
0.260" (6.60mm)
0.130" (3.30mm)
0.510" (12.95mm)
0.380" (9.65mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Mating Flange
-55°C ~ 105°C
-
UL94 V-0
Black
-
400VAC, 565VDC
WM21074-ND
5030911421
CONN HEADER VERT 14POS 2MM
Molex
7
In Stock
1 : ¥14.04000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.472" (12.00mm)
Square
Gold
3.94µin (0.100µm)
Gold
Brass
Polyamide (PA), Nylon
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250V
Showing
of 9

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.