Headers, Male Pins

Results: 3
Manufacturer
JAE ElectronicsMolexOmron Electronics Inc-EMC Div
Series
KK396, 5273PSXG4
Packaging
BulkTray
Pitch - Mating
0.100" (2.54mm)0.156" (3.96mm)
Number of Positions
71016
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Friction LockLatch Lock/Eject Hooks, LongPush-Pull
Contact Length - Mating
0.236" (6.00mm)0.240" (6.10mm)0.419" (10.65mm)
Contact Length - Post
0.126" (3.20mm)0.130" (3.30mm)0.142" (3.60mm)
Overall Contact Length
0.687" (17.45mm)-
Insulation Height
0.323" (8.20mm)0.327" (8.30mm)0.482" (12.25mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.90µin (0.099µm)5.90µin (0.150µm)200.0µin (5.08µm)
Contact Material
BrassBrass, NickelCopper Alloy
Insulation Material
Polyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass Filled
Features
-Keying SlotKeying Slot, Mounting Flange
Operating Temperature
-55°C ~ 105°C-
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BlackNatural
Current Rating (Amps)
3A-
Voltage Rating
300V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
9652078
0009652078
CONN HEADER VERT 7POS 3.96MM
Molex
11,531
In Stock
1 : ¥5.83000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.419" (10.65mm)
0.142" (3.60mm)
0.687" (17.45mm)
0.482" (12.25mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
XG4C-1634
XG4C-1634
CONN HEADER R/A 16POS 2.54MM
Omron Electronics Inc-EMC Div
268
In Stock
1 : ¥13.96000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.126" (3.20mm)
-
0.323" (8.20mm)
Square
Gold
5.90µin (0.150µm)
Tin
Brass, Nickel
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
3A
300V
CONN HEADER R/A 10POS 2.54MM
PS-10PE-D4LT2-M1AE
CONN HEADER R/A 10POS 2.54MM
JAE Electronics
0
In Stock
Active
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks, Long
0.236" (6.00mm)
0.130" (3.30mm)
-
0.327" (8.30mm)
Square
Gold
3.90µin (0.099µm)
Tin
Copper Alloy
Polybutylene Terephthalate (PBT)
Keying Slot, Mounting Flange
-
-
UL94 V-0
Black
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.