Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,468 In Stock | 1 : ¥6.24000 Cut Tape (CT) 7,000 : ¥2.84112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug | Tab | 0.039" (1.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.047" (1.20mm) | Rectangular | Gold | 3.94µin (0.100µm) | Gold | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 50VAC/DC | |||
33,696 In Stock | 1 : ¥8.46000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.240" (6.10mm) | 0.130" (3.30mm) | 0.470" (11.94mm) | 0.465" (11.80mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
33,186 In Stock | 1 : ¥11.58000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.240" (6.10mm) | 0.130" (3.30mm) | 0.470" (11.94mm) | 0.465" (11.80mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
14,436 In Stock | 1 : ¥20.28000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 12 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.141" (3.60mm) | 0.098" (2.50mm) | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V | |||
3,685 In Stock | 1 : ¥21.18000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 14 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.141" (3.60mm) | 0.098" (2.50mm) | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V | |||
13,742 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Press-Fit, Solder | Detent Lock | - | 0.134" (3.40mm) | - | 0.240" (6.10mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
15,854 In Stock | 1 : ¥3.69000 Tray | Tray | Active | Header | Male Blade | 0.049" (1.25mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.089" (2.25mm) | 0.091" (2.30mm) | - | 0.165" (4.20mm) | Rectangular | Gold | Flash | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | - | -40°C ~ 85°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 125VAC/DC | |||
12,627 In Stock | 1 : ¥16.67000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.141" (3.60mm) | 0.098" (2.50mm) | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V | |||
4,479 In Stock | 1 : ¥26.52000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.141" (3.60mm) | 0.098" (2.50mm) | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V | |||
985 In Stock | 1 : ¥59.85000 Tray | Tray | Active | Header | Male Pin | 0.224" (5.70mm) | 8 | 2 | 0.224" (5.70mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.147" (3.73mm) | - | 0.583" (14.80mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper | Liquid Crystal Polymer (LCP) | Board Guide, Glow Wire Compliant | - | - | UL94 V-0 | Black | - | - | |||
26,513 In Stock | 1 : ¥1.81000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.117" (2.97mm) | 0.445" (11.30mm) | 0.098" (2.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | - | - | - | UL94 V-0 | Black | - | - |