Headers, Male Pins

Results: 7
Manufacturer
CNC TechJST Sales America Inc.MolexSamtec Inc.TE Connectivity AMP Connectors
Series
-AMP-LatchMega-FitMilli-Grid 87831PAPower Mate® IPBT
Packaging
BulkTrayTube
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)0.165" (4.20mm)0.224" (5.70mm)
Number of Positions
510121422
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)0.165" (4.20mm)0.224" (5.70mm)-
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Surface MountThrough Hole
Termination
Kinked Pin, SolderSolder
Fastening Type
Latch HolderLatch Lock/Eject Hooks, LongLocking RampPush-Pull
Contact Length - Mating
0.126" (3.20mm)0.141" (3.60mm)0.240" (6.10mm)0.260" (6.60mm)-
Contact Length - Post
0.098" (2.50mm)0.110" (2.79mm)0.118" (3.00mm)0.147" (3.73mm)-
Overall Contact Length
0.319" (8.10mm)0.639" (16.23mm)-
Insulation Height
0.252" (6.40mm)0.303" (7.70mm)0.354" (9.00mm)0.380" (9.65mm)0.549" (13.94mm)0.583" (14.80mm)
Contact Finish - Mating
GoldGold or Gold-PalladiumTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)-Flash
Contact Finish - Post
GoldTin
Contact Material
-BrassCopperCopper AlloyPhosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon, Glass FilledPolyamide (PA9T), Nylon 9TPolybutylene Terephthalate (PBT), Glass Filled
Features
-Board Guide, Glow Wire CompliantKeying SlotKeying Slot, Mounting Flange
Operating Temperature
-65°C ~ 105°C-55°C ~ 105°C-40°C ~ 105°C-25°C ~ 85°C-
Insulation Color
BlackNatural
Current Rating (Amps)
1A2A3A3A (AC/DC)-
Voltage Rating
125V250V250VAC400VAC, 565VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
87831-1420
0878311420
CONN HEADER VERT 14POS 2MM
Molex
4,733
In Stock
9,600
Factory
1 : ¥21.18000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.141" (3.60mm)
0.098" (2.50mm)
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
2A
125V
B05B-PASK(LF)(SN)
B05B-PASK
CONN HEADER VERT 5POS 2MM
JST Sales America Inc.
83,065
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
0.126" (3.20mm)
0.118" (3.00mm)
0.319" (8.10mm)
0.303" (7.70mm)
Square
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
3020-14-0300-00
3020-14-0300-00
CONN HEADER SMD 14POS 2.54MM
CNC Tech
15,612
In Stock
1 : ¥6.24000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.354" (9.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A (AC/DC)
-
5499922-2
5499922-2
CONN HEADER VERT 14POS 2.54MM
TE Connectivity AMP Connectors
450
In Stock
1 : ¥35.14000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
0.240" (6.10mm)
0.110" (2.79mm)
0.639" (16.23mm)
0.549" (13.94mm)
Square
Gold or Gold-Palladium
15.0µin (0.38µm)
Tin
-
-
Keying Slot, Mounting Flange
-65°C ~ 105°C
-
UL94 V-0
Black
1A
250VAC
1720650312
1720650312
CONN HEADER VERT 12POS 5.7MM
Molex
814
In Stock
2,880
Factory
1 : ¥113.62000
Tray
Tray
Active
Header
Male Pin
0.224" (5.70mm)
12
2
0.224" (5.70mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.147" (3.73mm)
-
0.583" (14.80mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-
-
UL94 V-0
Black
-
-
1720650310
1720650310
CONN HEADER VERT 10POS 5.7MM
Molex
15
In Stock
1 : ¥77.17000
Tray
Tray
Active
Header
Male Pin
0.224" (5.70mm)
10
2
0.224" (5.70mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.147" (3.73mm)
-
0.583" (14.80mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-
-
UL94 V-0
Black
-
-
CONN HEADER SMD 22POS 4.20MM
IPBT-111-H2-T-D-K
CONN HEADER SMD 22POS 4.20MM
Samtec Inc.
0
In Stock
Check Lead Time
500 : ¥27.62886
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
22
2
0.165" (4.20mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
0.260" (6.60mm)
-
-
0.380" (9.65mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
400VAC, 565VDC
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.