Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86,925 In Stock | 1 : ¥5.50000 Cut Tape (CT) 1,000 : ¥2.81696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | - | - | 0.224" (5.69mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Pick and Place, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
262,118 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥3.52493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | - | - | 0.224" (5.69mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Pick and Place, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
3,406 In Stock | 1 : ¥7.80000 Cut Tape (CT) 1,000 : ¥4.32230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | - | - | 0.224" (5.69mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Pick and Place, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
7,994 In Stock | 1 : ¥9.36000 Cut Tape (CT) 1,000 : ¥5.17895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | - | - | 0.224" (5.69mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Pick and Place, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
7,690 In Stock | 1 : ¥9.36000 Cut Tape (CT) 1,000 : ¥5.17895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | - | - | 0.224" (5.69mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Pick and Place, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V |