Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,171 In Stock | 1 : ¥6.07000 Cut Tape (CT) 1,100 : ¥3.37359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.213" (5.40mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Pick and Place, Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
9,235 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,100 : ¥3.92548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.179" (4.55mm) | Square | Gold | 3.90µin (0.099µm) | Gold | Phosphor Bronze | Polyamide (PA), Nylon | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 50V | |||
19,807 In Stock | 1 : ¥8.54000 Cut Tape (CT) 1,300 : ¥4.69492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | - | - | 0.185" (4.70mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
14,093 In Stock | 1 : ¥9.85000 Cut Tape (CT) 1,300 : ¥5.70448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 12 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.185" (4.70mm) | Square | Tin | 40.0µin (1.02µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | - | - | UL94 V-0 | Natural | - | - |