Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,240 In Stock | 1 : ¥7.64000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.155" (3.94mm) | - | 0.550" (13.97mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | White | - | - | |||
7,607 In Stock | 1 : ¥4.93000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.155" (3.94mm) | - | 0.550" (13.97mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | - | - | UL94 V-2 | Natural | - | - | |||
5,363 In Stock | 1 : ¥6.73000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.155" (3.94mm) | - | 0.550" (13.97mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Board Guide | -40°C ~ 105°C | - | UL94 V-2 | Natural | 12A | 600VAC | |||
3,671 In Stock | 1 : ¥9.93000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.215" (5.46mm) | - | 0.550" (13.97mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | White | - | - | |||
19,131 In Stock | 1 : ¥10.34000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.155" (3.94mm) | - | 0.550" (13.97mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | White | 12A | 600VAC | |||
14,671 In Stock | 1 : ¥10.51000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.160" (4.06mm) | - | 0.360" (9.14mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Mounting Flange | -40°C ~ 105°C | - | UL94 V-0 | White | 12A | 600VAC | |||
2,529 In Stock | 1 : ¥15.02000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.155" (3.94mm) | - | 0.550" (13.97mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Polyamide (PA), Nylon | - | - | - | UL94 V-2 | Natural | - | - | |||
3,471 In Stock | 1 : ¥25.20000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.215" (5.46mm) | - | 0.550" (13.97mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | White | - | - | |||
2,959 In Stock | 1 : ¥33.25000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.160" (4.06mm) | - | 0.360" (9.14mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Mounting Flange | -40°C ~ 105°C | - | UL94 V-0 | White | 12A | 600VAC | |||
365 In Stock | 1 : ¥8.87000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.155" (3.94mm) | - | 0.550" (13.97mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 12A | 600VAC | |||
396 In Stock | 1 : ¥11.17000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.215" (5.46mm) | - | 0.550" (13.97mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | - | - | UL94 V-2 | Natural | - | - | |||
9,317 In Stock | 1 : ¥14.12000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.215" (5.46mm) | - | 0.550" (13.97mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | - | - | UL94 V-2 | Natural | - | - | |||
3,058 In Stock | 1 : ¥6.40000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.215" (5.46mm) | - | 0.550" (13.97mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | - | - | UL94 V-2 | Natural | - | - | |||
0 In Stock Check Lead Time | 3,200 : ¥5.02732 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.155" (3.94mm) | - | 0.550" (13.97mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | Red | - | - |