Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
332,749 In Stock | 1 : ¥1.81000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Locking Ramp | IDC | Discrete or Ribbon Cable | 24 AWG | Closed End | Tin | 80.0µin (2.03µm) | White | |||
9,791 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Locking Ramp | IDC | Discrete or Ribbon Cable | 26 AWG | Closed End | Tin | 80.0µin (2.03µm) | Blue | |||
27,265 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | IDC | Discrete or Ribbon Cable | 22 AWG | Closed End | Tin | 80.0µin (2.03µm) | Red | |||
0 In Stock Check Lead Time | 1 : ¥5.09000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | IDC | Discrete or Ribbon Cable | 22 AWG | Closed End | Tin | 80.0µin (2.03µm) | Red |