Board Spacers, Stackers (Board to Board)

Results: 3
Number of Positions
1022
Length - Overall Pin
0.469" (11.900mm)0.705" (17.900mm)1.299" (33.000mm)
Length - Post (Mating)
0.138" (3.500mm)0.236" (6.000mm)
Length - Stack Height
0.236" (6.000mm)0.472" (12.000mm)0.945" (24.000mm)
Length - Tail
0.094" (2.400mm)0.118" (3.000mm)
Contact Finish - Post (Mating)
-Gold
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Positions
Pitch
Number of Rows
Row Spacing
Length - Overall Pin
Length - Post (Mating)
Length - Stack Height
Length - Tail
Mounting Type
Termination
Contact Finish - Post (Mating)
Contact Finish Thickness - Post (Mating)
Color
M22-2660505
M22-2660505
CONN HDR 10POS 0.079 STACK T/H
Harwin Inc.
0
In Stock
Obsolete
Bulk
Obsolete100.079" (2.00mm)20.079" (2.00mm)0.469" (11.900mm)0.138" (3.500mm)0.236" (6.000mm)0.094" (2.400mm)Through HoleSolderGold-Black
CONN HDR 10POS 0.079 STACK T/H
M22-2680505
CONN HDR 10POS 0.079 STACK T/H
Harwin Inc.
0
In Stock
Obsolete
Bulk
Obsolete100.079" (2.00mm)20.079" (2.00mm)0.705" (17.900mm)0.138" (3.500mm)0.472" (12.000mm)0.094" (2.400mm)Through HoleSolderGold-Black
CONN HDR 22POS 0.079 STACK T/H
M22-060240F1106
CONN HDR 22POS 0.079 STACK T/H
Harwin Inc.
0
In Stock
Obsolete
Bulk
Obsolete220.079" (2.00mm)20.079" (2.00mm)1.299" (33.000mm)0.236" (6.000mm)0.945" (24.000mm)0.118" (3.000mm)Through HoleSolder--Black
Showing
of 3

Board Spacers, Stackers (Board to Board)


Rectangular header type connectors are designed to connect circuits on one PCB to circuits on another providing insulation and board spacing. They are selected by pitch (distance between pin centers), stack height, and the number of positions and rows. They are typically soldered in place, with surface mount and through-hole versions available in gold, tin and tin-lead options.