M22-060240F1106 | ||
---|---|---|
DigiKey Part Number | M22-060240F1106-ND | |
Manufacturer | ||
Manufacturer Product Number | M22-060240F1106 | |
Description | CONN HDR 22POS 0.079 STACK T/H | |
Customer Reference | ||
Detailed Description | 22 Position Header Spacer Connector 0.079" (2.00mm) Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Positions | 22 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 1.299" (33.000mm) | |
Length - Post (Mating) | 0.236" (6.000mm) | |
Length - Stack Height | 0.945" (24.000mm) | |
Length - Tail | 0.118" (3.000mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | - | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black |