Results: 0
Manufacturer
3MAmphenol ICC (FCI)Harwin Inc.Hirose Electric Co LtdMill-Max Manufacturing Corp.MolexSamtec Inc.Sullins Connector SolutionsTE Connectivity AMP ConnectorsWürth Elektronik
Series
-*105402151033200218112002181320021824342442874478795187952
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Number of Positions
123456789101112
Pitch
0.031" (0.80mm)0.039" (1.00mm)0.050" (1.27mm)0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.156" (3.96mm)0.200" (5.08mm)-
Number of Rows
123456
Row Spacing
0.039" (1.00mm)0.047" (1.20mm)0.050" (1.27mm)0.079" (2.000mm)0.079" (2.00mm)0.100" (2.54mm)0.200" (5.08mm)-
Length - Overall Pin
0.150" (3.810mm)0.151" (3.835mm)0.152" (3.861mm)0.153" (3.886mm)0.155" (3.937mm)0.159" (4.039mm)0.160" (4.064mm)0.161" (4.089mm)0.162" (4.115mm)0.163" (4.140mm)0.164" (4.166mm)0.165" (4.191mm)
Length - Post (Mating)
0.001" (0.025mm)0.002" (0.051mm)0.003" (0.076mm)0.004" (0.102mm)0.005" (0.127mm)0.006" (0.152mm)0.007" (0.178mm)0.008" (0.203mm)0.009" (0.229mm)0.010" (0.254mm)0.011" (0.279mm)0.012" (0.305mm)
Length - Stack Height
0.043" (1.092mm)0.070" (1.778mm)0.071" (1.803mm)0.072" (1.829mm)0.073" (1.854mm)0.075" (1.905mm)0.076" (1.930mm)0.078" (1.981mm)0.079" (2.000mm)0.079" (2.007mm)0.080" (2.032mm)0.082" (2.083mm)
Length - Tail
0.001" (0.025mm)0.002" (0.051mm)0.005" (0.127mm)0.006" (0.152mm)0.008" (0.203mm)0.009" (0.229mm)0.010" (0.254mm)0.014" (0.356mm)0.015" (0.381mm)0.025" (0.635mm)0.030" (0.762mm)0.032" (0.813mm)
Mounting Type
-Surface MountSurface Mount, Through HoleThrough HoleThrough Hole, Right Angle
Termination
-Kinked Pin, SolderPress-FitPress-Fit, SolderSolder
Contact Finish - Post (Mating)
-GoldGold, GXT™TinTin-Lead
Contact Finish Thickness - Post (Mating)
3.00µin (0.076µm)8.00µin (0.203µm)10.0µin (0.25µm)15.0µin (0.38µm)20.0µin (0.51µm)30.0µin (0.76µm)31.5µin (0.80µm)39.4µin (1.00µm)50.0µin (1.27µm)78.7µin (2.00µm)98.4µin (2.50µm)100.0µin (2.54µm)120.0µin (3.05µm)150.0µin (3.81µm)
Color
-Black and CreamBlackBlack, GrayBlack, NaturalCreamGreenNatural
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.