Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
167 In Stock | 1 : ¥227.99000 Cut Tape (CT) 75 : ¥194.49200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | High Density Array, Male | 160 | 0.050" (1.27mm) | 8 | Surface Mount, Right Angle | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | - | 0.411" (10.45mm) | |||
334 In Stock | 1 : ¥14.37000 Tray | Tray | Active | Plug, Center Strip Contacts | 40 | 0.050" (1.27mm) | 2 | Through Hole | Board Lock | Gold | 4.00µin (0.100µm) | 18mm, 22mm, 24mm | 0.598" (15.20mm) | |||
584 In Stock | 1 : ¥11.33000 Tray | Tray | Active | Plug, Center Strip Contacts | 30 | 0.050" (1.27mm) | 2 | Through Hole | Board Lock | Gold | 4.00µin (0.100µm) | 18mm, 22mm, 24mm | 0.598" (15.20mm) |