
TX25-30P-12ST-H1E | |
|---|---|
DigiKey Part Number | 670-1432-ND |
Manufacturer | |
Manufacturer Product Number | TX25-30P-12ST-H1E |
Description | CONN PLUG 30POS VERT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX25-30P-12ST-H1E Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Through Hole |
Series | Features Board Lock |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 18mm, 22mm, 24mm |
Number of Positions 30 | Height Above Board 0.598" (15.20mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.34000 | ¥10.34 |
| 10 | ¥8.75000 | ¥87.50 |
| 25 | ¥8.20040 | ¥205.01 |
| 50 | ¥7.80860 | ¥390.43 |
| 100 | ¥7.43470 | ¥743.47 |
| 250 | ¥6.96864 | ¥1,742.16 |
| 840 | ¥6.39724 | ¥5,373.68 |
| 1,680 | ¥6.09184 | ¥10,234.29 |
| 2,520 | ¥5.92013 | ¥14,918.73 |









