
TX24-30R-10ST-H1E | |
|---|---|
DigiKey Part Number | 670-1371-ND |
Manufacturer | |
Manufacturer Product Number | TX24-30R-10ST-H1E |
Description | CONN RCPT 30POS VERT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX24-30R-10ST-H1E Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Through Hole |
Series | Features Board Lock |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 16mm, 18mm, 22mm |
Number of Positions 30 | Height Above Board 0.563" (14.30mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.49000 | ¥23.49 |
| 10 | ¥19.98000 | ¥199.80 |
| 25 | ¥18.72640 | ¥468.16 |
| 50 | ¥17.83340 | ¥891.67 |
| 100 | ¥16.98080 | ¥1,698.08 |
| 250 | ¥15.91744 | ¥3,979.36 |
| 924 | ¥14.51510 | ¥13,411.95 |
| 1,848 | ¥13.82275 | ¥25,544.44 |
| 2,772 | ¥13.43325 | ¥37,236.97 |









