
TX25-30P-6ST-H1E | |
|---|---|
DigiKey Part Number | 670-1434-ND |
Manufacturer | |
Manufacturer Product Number | TX25-30P-6ST-H1E |
Description | CONN PLUG 30POS VERT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX25-30P-6ST-H1E Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Through Hole |
Series | Features Board Lock |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 12mm, 16mm, 18mm |
Number of Positions 30 | Height Above Board 0.362" (9.20mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.21000 | ¥16.21 |
| 10 | ¥13.73600 | ¥137.36 |
| 25 | ¥12.87800 | ¥321.95 |
| 50 | ¥12.26100 | ¥613.05 |
| 100 | ¥11.67480 | ¥1,167.48 |
| 250 | ¥10.94352 | ¥2,735.88 |
| 924 | ¥9.97922 | ¥9,220.80 |
| 1,848 | ¥9.50307 | ¥17,561.67 |
| 2,772 | ¥9.23525 | ¥25,600.11 |









