
TX24-30R-6ST-N1E | |
|---|---|
DigiKey Part Number | 670-1376-ND |
Manufacturer | |
Manufacturer Product Number | TX24-30R-6ST-N1E |
Description | CONN RCPT 30POS VERT GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX24-30R-6ST-N1E Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Through Hole |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 12mm, 14mm, 18mm |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.406" (10.30mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.67000 | ¥21.67 |
| 10 | ¥18.40100 | ¥184.01 |
| 25 | ¥17.24800 | ¥431.20 |
| 50 | ¥16.42260 | ¥821.13 |
| 100 | ¥15.63770 | ¥1,563.77 |
| 250 | ¥14.65808 | ¥3,664.52 |
| 500 | ¥13.95826 | ¥6,979.13 |
| 1,008 | ¥13.28483 | ¥13,391.11 |
| 3,024 | ¥12.29459 | ¥37,178.84 |









