Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,985 In Stock | 1 : ¥9.11000 Cut Tape (CT) 20,000 : ¥4.09624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 8 (6 + 2 Power) | 0.014" (0.35mm) | 2 | Surface Mount | Solder Retention | Gold | 1.97µin (0.050µm) | 0.6mm | 0.024" (0.61mm) | |||
14 In Stock | 1 : ¥257.87000 Cut Tape (CT) 200 : ¥202.11275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Array, Female Sockets | 400 | 0.050" (1.27mm) | 10 | Surface Mount | VITA 57 | Gold | 30.0µin (0.76µm) | - | 0.258" (6.55mm) | |||
678 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,000 : ¥4.24549 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 10 | 0.014" (0.35mm) | 2 | Surface Mount | Solder Retention | Gold | 1.97µin (0.050µm) | 0.6mm | 0.024" (0.61mm) |