BM23FR0.6-10DS-0.35V(895) | ||
---|---|---|
DigiKey Part Number | H125627TR-ND - Tape & Reel (TR) H125627CT-ND - Cut Tape (CT) H125627DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BM23FR0.6-10DS-0.35V(895) | |
Description | CONN RCPT 10POS SMD GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | BM23FR0.6-10DS-0.35V(895) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.50200 | ¥65.02 |
25 | ¥6.23600 | ¥155.90 |
50 | ¥6.10280 | ¥305.14 |
100 | ¥5.83680 | ¥583.68 |
250 | ¥5.30652 | ¥1,326.63 |
500 | ¥4.77586 | ¥2,387.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.24522 | ¥4,245.22 |
2,000 | ¥3.97989 | ¥7,959.78 |
3,000 | ¥3.84723 | ¥11,541.69 |
5,000 | ¥3.71457 | ¥18,572.85 |
10,000 | ¥3.52884 | ¥35,288.40 |