ASP-103612-04 | |
---|---|
DigiKey Part Number | SAM10396-ND |
Manufacturer | |
Manufacturer Product Number | ASP-103612-04 |
Description | CONN ARRAY RCPT 114POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 114 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-103612-04 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 114 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.134" (3.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.28000 | ¥264.28 |
10 | ¥231.45300 | ¥2,314.53 |
25 | ¥221.45000 | ¥5,536.25 |
50 | ¥214.30560 | ¥10,715.28 |
100 | ¥207.16220 | ¥20,716.22 |
250 | ¥195.73296 | ¥48,933.24 |