114 Position Connector Array, Female Sockets Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASP-103612-01

DigiKey Part Number
SAM10393-ND
Manufacturer
Manufacturer Product Number
ASP-103612-01
Description
CONN ARRAY RCPT 114POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
114 Position Connector Array, Female Sockets Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ASP-103612-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.050" (1.27mm)
Manufacturer
Samtec Inc.
Number of Rows
6
Series
Mounting Type
Surface Mount
Packaging
Strip
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Array, Female Sockets
Height Above Board
0.130" (3.30mm)
Number of Positions
114
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 488
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥369.91000¥369.91
10¥347.95900¥3,479.59
25¥325.94480¥8,148.62
50¥292.97020¥14,648.51
100¥236.06470¥23,606.47
250¥217.19800¥54,299.50