FX10A-80S/8-SV(71) | ||
---|---|---|
DigiKey Part Number | H11232-ND | |
Manufacturer | ||
Manufacturer Product Number | FX10A-80S/8-SV(71) | |
Description | CONN RCPT 80POS SMD GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | FX10A-80S/8-SV(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm, 5mm | |
Height Above Board | 0.126" (3.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.88000 | ¥46.88 |
10 | ¥42.54100 | ¥425.41 |
25 | ¥40.28800 | ¥1,007.20 |
40 | ¥39.35150 | ¥1,574.06 |
80 | ¥37.47775 | ¥2,998.22 |
240 | ¥32.79258 | ¥7,870.22 |
480 | ¥31.85569 | ¥15,290.73 |
960 | ¥27.17106 | ¥26,084.22 |
2,400 | ¥25.29717 | ¥60,713.21 |