Rectangular Connector Housings

Results: 4
Series
Pico-EZmate 212132Pico-EZmate 78172
Packaging
BagBulk
Number of Positions
2456
Pitch
0.039" (1.00mm)0.047" (1.20mm)
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), Right Angle
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
0781720004
0781720004
CONN RCPT HSG 4POS 1.20MM
Molex
94,846
In Stock
1 : ¥1.40000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.047" (1.20mm)
1
-
Free Hanging (In-Line), Right Angle
Crimp
Friction Lock
Black
-
Liquid Crystal Polymer (LCP)
-25°C ~ 85°C
2121320002
2121320002
CONN RCPT HSG 2POS 1.00MM
Molex
102,401
In Stock
1 : ¥2.62000
Bag
Bag
Active
Receptacle
Female Socket
2
0.039" (1.00mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
2121320005
2121320005
CONN RCPT HSG 5POS 1.00MM
Molex
316,770
In Stock
1 : ¥3.31000
Bag
Bag
Active
Receptacle
Female Socket
5
0.039" (1.00mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
2121320006
2121320006
CONN RCPT HSG 6POS 1.00MM
Molex
80,575
In Stock
1 : ¥3.66000
Bag
Bag
Active
Receptacle
Female Socket
6
0.039" (1.00mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
Showing
of 4

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.