Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,551 In Stock | 1 : ¥17.44000 Box | Box | Active | Receptacle | Female Socket | 4 | 0.071" (1.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Sealed | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 130°C | |||
738 In Stock | 1 : ¥47.26000 Box | Box | Active | Receptacle | Female Socket | 1 | - | 1 | - | Free Hanging (In-Line) | Crimp | - | Blue | - | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 120°C | |||
8,584 In Stock | 1 : ¥3.66000 Box | Box | Active | Receptacle | Female Socket | 1 | - | - | - | Free Hanging (In-Line) | Crimp | - | Blue | - | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 105°C | |||
7,682 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | Plug | Female Socket | 32 | 0.071" (1.80mm) | 2 | 0.059" (1.50mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 105°C | |||
1,995 In Stock | 1 : ¥23.63000 Box | Box | Active | Receptacle | Female Socket | 6 | 0.071" (1.80mm) | 2 | 0.236" (6.00mm) | Free Hanging (In-Line) | Crimp | Push-Pull | Black | Terminal Position Lock (TPA) | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 130°C | |||
3,714 In Stock | 1 : ¥51.07000 Bulk | Bulk | Active | Receptacle | Female Socket | 20 | 0.071" (1.80mm) | 2 | 0.059" (1.50mm) | Free Hanging (In-Line) | Crimp | - | Black | - | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 130°C | |||
0 In Stock Check Lead Time | 1 : ¥3.23000 Box | Box | Active | Housing for Male Insert | Tab | 2 | 0.071" (1.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Polarized | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 105°C |