Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,950 In Stock | 1 : ¥2.54000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | - | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
23,067 In Stock 95,000 Factory | 1 : ¥3.94000 Bulk | Bulk | Active | Plug | Male Pin | 2 | - | 2 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
9,569 In Stock | 1 : ¥5.41000 Bulk | Bulk | Active | Receptacle | Male Pin | 4 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥3.12000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |