Rectangular Connector Housings

Results: 3
Manufacturer
Amphenol ICC (FCI)JST Sales America Inc.
Series
EHMinitek® 2.00mmVH
Number of Positions
3524
Pitch
0.079" (2.00mm)0.098" (2.50mm)0.156" (3.96mm)
Number of Rows
12
Row Spacing
0.079" (2.00mm)-
Fastening Type
-Latch LockLocking Ramp
Color
BlackNatural
Features
-Electric Shock Prevention
Insulation Material
Polyamide (PA6), Nylon 6Polyamide (PA66), Nylon 6/6Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
EHR-5
EHR-5
CONN RCPT HSG 5POS 2.50MM
JST Sales America Inc.
338,017
In Stock
1 : ¥0.87000
Bulk
Bulk
Active
Receptacle
Female Socket
5
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
-
Natural
-
Polyamide (PA66), Nylon 6/6
-25°C ~ 85°C
VHR-3x
VHR-3M
CONN RCPT HSG 3POS 3.96MM
JST Sales America Inc.
8,582
In Stock
1 : ¥1.40000
Bulk
Bulk
Active
Receptacle
Female Socket
3
0.156" (3.96mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
Electric Shock Prevention
Polyamide (PA6), Nylon 6
-25°C ~ 85°C
90311-024LF_
90311-024LF
CONN RCPT HSG 24POS 2.00MM
Amphenol ICC (FCI)
76
In Stock
1 : ¥15.08000
Bulk
Bulk
Active
Receptacle
Female Socket
24
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
-
Polyamide (PA66), Nylon 6/6, Glass Filled
-40°C ~ 105°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.