Rectangular Connector Housings

Results: 6
Manufacturer
Amphenol ICC (FCI)TE Connectivity AMP Connectors
Series
Economy PowerEconomy Power IIMCONMinitek® Pwr 3.0SL-156Universal MATE-N-LOK
Packaging
BagBulk
Connector Type
PlugReceptacle
Contact Type
Female SocketMale or Female
Number of Positions
561013
Pitch
0.118" (3.00mm)0.156" (3.96mm)0.157" (4.00mm)
Number of Rows
12
Row Spacing
0.118" (3.00mm)0.250" (6.35mm)-
Mounting Type
Free Hanging (In-Line)Panel Mount, Snap-In
Fastening Type
-Latch HolderLatch LockLocking Ramp
Color
BlackNatural
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-40°C ~ 130°C-25°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
37,432
In Stock
1 : ¥1.83000
Bulk
Bulk
Active
Plug
Female Socket
6
0.156" (3.96mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-25°C ~ 105°C
10127716-06LF
10127716-06LF
CONN RCPT HSG 6POS 3.00MM
Amphenol ICC (FCI)
5,459
In Stock
1 : ¥1.83000
Bag
Bag
Active
Receptacle
Female Socket
6
0.118" (3.00mm)
2
0.118" (3.00mm)
Free Hanging (In-Line)
Crimp
Latch Holder
Black
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
4,004
In Stock
1 : ¥5.93000
Bulk
Bulk
Active
Receptacle
Male or Female
6
-
2
0.250" (6.35mm)
Panel Mount, Snap-In
Crimp
Locking Ramp
Natural
-
Polyamide (PA), Nylon
-55°C ~ 105°C
3,674
In Stock
1 : ¥3.92000
Bulk
Bulk
Active
Receptacle
Female Socket
13
0.156" (3.96mm)
1
-
Free Hanging (In-Line)
Crimp
-
Natural
-
Polyamide (PA), Nylon
-55°C ~ 105°C
1,366
In Stock
1 : ¥5.93000
Bulk
Bulk
Active
Receptacle
Female Socket
10
0.156" (3.96mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Holder
Natural
-
Polyamide (PA), Nylon
-55°C ~ 105°C
22
In Stock
1 : ¥27.03000
Bulk
Bulk
Active
Receptacle
Female Socket
5
0.157" (4.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 130°C
Showing
of 6

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.