Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,490 In Stock | 1 : ¥1.83000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | Polarizing Key | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
25,614 In Stock | 1 : ¥1.92000 Bulk | Bulk | Active | Plug | Female Socket | 2 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -30°C ~ 105°C | |||
3,234 In Stock | 1 : ¥2.18000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | Polarizing Key | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
13,542 In Stock | 1 : ¥2.62000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | Polarizing Key | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
24,828 In Stock | 1 : ¥3.23000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | Polarizing Key | Polyamide (PA), Nylon | -55°C ~ 105°C |