Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,283 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | Plug | Male Pin | 4 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
15,839 In Stock | 1 : ¥4.19000 Bulk | Bulk | Active | Plug | Male Pin | 12 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
754 In Stock | 1 : ¥91.79000 Tube | Tube | Active | Plug | Female Socket | 34 | 0.118" (3.00mm) | 4 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Thermoplastic, Polyester | -40°C ~ 125°C |