Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,221 In Stock | 1 : ¥11.74000 Bulk | Bulk | Active | Receptacle | Male Pin | 3 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Gray | IP68, IP6K9K | Polyamide (PA), Nylon, Glass Filled | -55°C ~ 125°C | |||
3,593 In Stock | 1 : ¥19.29000 Bulk | Bulk | Active | Plug | Female Socket | 4 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Gray | IP68, IP6K9K | Polyamide (PA66), Nylon 6/6, Glass Filled | -55°C ~ 125°C | |||
2,207 In Stock | 1 : ¥7.22000 Bulk | Bulk | Active | Plug | Female Socket | 12 | 0.098" (2.50mm) | 2 | 0.205" (5.20mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polybutylene Terephthalate (PBT) | -30°C ~ 105°C | |||
50 In Stock | 1 : ¥17.57000 Bulk | Bulk | Active | Receptacle | Male Pin | 4 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Gray | IP68, IP6K9K | Polyamide (PA), Nylon, Glass Filled | -55°C ~ 125°C |