Rectangular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Rows | Pitch - Connector | Pitch - Cable | Length | Features | Color | Shielding | Usage | Cable Termination | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,416 In Stock | 1 : ¥21.51000 Bag | Bag | Active | Socket to Socket | 2 | 1 | 0.049" (1.25mm) | - | 0.492' (150.00mm, 5.91") | Friction Lock | Black, Individual | Unshielded | - | Crimp | Tin | 35.4µin (0.90µm) | |||
1,274 In Stock | 1 : ¥57.38000 Bag | Bag | Active | Socket to Socket | 10 | 1 | 0.049" (1.25mm) | - | 0.492' (150.00mm, 5.91") | Friction Lock | Black, Individual | Unshielded | - | Crimp | Tin | 35.4µin (0.90µm) | |||
1,175 In Stock | 1 : ¥59.03000 Bag | Bag | Active | Socket to Socket | 12 | 1 | 0.049" (1.25mm) | - | 0.492' (150.00mm, 5.91") | Friction Lock | Black, Individual | Unshielded | - | Crimp | Tin | 35.4µin (0.90µm) | |||
0 In Stock Check Lead Time | 1 : ¥86.61000 Bag | Bag | Active | Plug to Plug | 8 | 2 | 0.118" (3.00mm) | - | 1.97' (600.00mm) | - | Black, Individual | Unshielded | - | Crimp | Gold | 30.0µin (0.76µm) |