Racks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Style | Number of Units | Dimensions - Panel | Dimensions - Overall | Door | Features | Mounting Rails | Ventilation | Material | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 In Stock 119 Factory | 1 : ¥1,312.00000 Bulk | Bulk | Active | Table Top Rack Cabinet | Enclosed, Bottom, Front, Sides, Top | 3U | 11.350" L x 15.280" W x 4.150" H (288.29mm x 388.11mm x 105.41mm) | 13.000" L x 17.030" W x 5.250" H (330.20mm x 432.56mm x 133.35mm) | Aluminum | Removable Front and Rear Panels | - | Non-Vented | Metal, Aluminum | Black | |||
22 In Stock 89 Factory | 1 : ¥1,502.75000 Bulk | Bulk | Active | Table Top Rack Cabinet | Enclosed, Bottom, Front, Sides, Top | 4U | 11.350" L x 15.280" W x 5.900" H (288.29mm x 388.11mm x 149.86mm) | 13.000" L x 17.030" W x 7.000" H (330.20mm x 432.56mm x 177.80mm) | Aluminum | Removable Front and Rear Panels | - | Non-Vented | Metal, Aluminum | Black | |||
13 In Stock 42 Factory | 1 : ¥1,653.11000 Bulk | Bulk | Active | Table Top Rack Cabinet | Enclosed, Bottom, Front, Sides, Top | 4U | 11.350" L x 15.280" W x 5.900" H (288.29mm x 388.11mm x 149.86mm) | 13.000" L x 17.030" W x 7.000" H (330.20mm x 432.56mm x 177.80mm) | Aluminum | Removable Front and Rear Panels | - | Bottom, Top | Metal, Aluminum | Black | |||
25 In Stock 42 Factory | 1 : ¥2,095.55000 Bulk | Bulk | Active | Table Top Rack Cabinet | Enclosed, Bottom, Sides, Top | 4U | 17.500" L x 17.810" W x 7.030" H (444.50mm x 452.37mm x 178.56mm) | 17.500" L x 21.000" W x 9.000" H (444.50mm x 533.40mm x 228.60mm) | Doorless | Handles | Two Pair | Non-Vented | Metal, Steel | Black | |||
21 In Stock 34 Factory | 1 : ¥2,194.75000 Box | Box | Active | Table Top Rack Cabinet | Enclosed, Bottom, Sides, Top | 4U | 24.500" L x 17.810" W x 7.030" H (622.30mm x 452.37mm x 178.56mm) | 24.500" L x 21.000" W x 9.000" H (622.30mm x 533.40mm x 228.60mm) | Doorless | Handles | Two Pair | Non-Vented | Metal, Steel | Black | |||
1 In Stock 21 Factory | 1 : ¥815.51000 Bulk | Bulk | Active | Table Top Rack Cabinet | Enclosed, Bottom, Front, Sides, Top | 1U | 6.350" L x 6.780" W x 1.560" H (161.29mm x 172.21mm x 39.62mm) | 8.000" L x 8.500" W x 1.750" H (203.20mm x 215.90mm x 44.45mm) | Aluminum | Removable Front and Rear Panels | - | Bottom, Top | Metal, Aluminum | Black |