Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,084 In Stock | 1 : ¥1.07000 Bulk | Bulk | Active | Angled - 90°, Flag | Female | 0.187" (4.75mm) | 0.020" (0.51mm) | 0.257" (6.53mm) | - | Crimp | 14-16 AWG | Non-Insulated | Free Hanging (In-Line), Right Angle | - | - | Brass | Electro-Tin | |||
13,416 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | Standard | Female | 0.110" (2.79mm) | 0.020" (0.51mm) | 0.250" (6.35mm) | 0.789" (20.04mm) | Crimp | 18-22 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | - | Red | Brass | Electro-Tin |