Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,146 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.860" (21.84mm) | Crimp | 18-22 AWG | Fully Insulated | Free Hanging (In-Line) | - | Red | Brass | Electro-Tin | |||
0 In Stock Check Lead Time | 1 : ¥1.97000 Bulk | Bulk | Active | Standard | Male | 0.205" (5.21mm) | 0.020" (0.51mm) | 0.250" (6.35mm) | 0.545" (13.84mm) | Solder | - | Non-Insulated | Through Hole | - | - | Brass | Tin |