Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,140 In Stock | 1 : ¥1.81000 Cut Tape (CT) 11,000 : ¥0.79429 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.305" (7.75mm) | 0.750" (19.05mm) | Crimp | 14-18 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | - | |||
9,210 In Stock 6,000 Factory | 1 : ¥9.93000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 1.500" (38.10mm) | Crimp | 14-16 AWG | Fully Insulated Heat Shrink | Free Hanging (In-Line) | - | Blue | Brass | Tin | |||
14,515 In Stock | 1 : ¥8.62000 Bulk | Bulk | Active | Standard | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 1.590" (40.39mm) | Crimp | 10-12 AWG | Fully Insulated Heat Shrink | Free Hanging (In-Line) | - | Yellow | Copper | Tin | |||
35,539 In Stock | 1 : ¥9.11000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 1.630" (41.40mm) | Crimp | 18-22 AWG | Fully Insulated Heat Shrink | Free Hanging (In-Line) | - | Red | Brass | Tin | |||
7,490 In Stock | 1 : ¥10.59000 Bulk | Bulk | Active | Standard | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 1.590" (40.39mm) | Crimp | 14-16 AWG | Fully Insulated Heat Shrink | Free Hanging (In-Line) | - | Blue | Copper | Tin |