Quick Connects, Quick Disconnect Connectors

Results: 3
Packaging
Cut Tape (CT)Tape & Reel (TR)
Gender
FemaleMale
Length - Overall
0.840" (21.34mm)0.900" (22.86mm)
Wire Gauge
14-16 AWG18-22 AWG
Features
Butted SeamSerrated Termination
Color
BlueRed
Contact Finish
NickelTin
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
DNF18-xxxFIB-3K
DNF18-250FIB-3K
CONN QC RCPT 18-22AWG 0.250
Panduit Corp
69,962
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥2.91106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.840" (21.34mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
Butted Seam
Red
Brass
Tin
MFG_DNF14-xxxFIB-3K
DNF14-250FIB-3K
CONN QC RCPT 14-16AWG 0.250
Panduit Corp
37,528
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥2.91106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.840" (21.34mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
Butted Seam
Blue
Brass
Tin
DNF18-250FIM(B)-(2)K
DNF18-250FIM-2K
CONN QC TAB 18-22AWG 0.250 CRIMP
Panduit Corp
6,513
In Stock
1 : ¥5.42000
Cut Tape (CT)
2,000 : ¥4.28233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
0.900" (22.86mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
Serrated Termination
Red
Brass
Nickel
Showing
of 3

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.