Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,079 In Stock 1,000 Factory | 1 : ¥7.39000 Bulk | Bulk | Active | Through Hole | Standard | DPDT | On-Mom | 100mA (DC) | 30 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -10°C ~ 60°C | |||
3,554 In Stock | 1 : ¥10.59000 Bulk | Bulk | Active | Through Hole | Standard | DPDT | On-On | 100mA (DC) | 30 V | Plunger for Cap | No Marking | Blue | - | - | PC Pin | - | - | - | -10°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | Standard | DPDT | On-On | 100mA (DC) | 30 V | Plunger for Cap | No Marking | Blue | - | - | PC Pin | - | - | - | -20°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | Through Hole | Standard | DPDT | On-Mom | 100mA (DC) | 30 V | Round, Button | No Marking | White | - | - | PC Pin | - | - | - | -10°C ~ 60°C |