Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
341 In Stock | 1 : ¥16.83000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST | Off-On | 2A (DC) | - | 14 V | Round, Plunger | No Marking | Red | - | - | Quick Connect - 0.110" (2.8mm) | - | - | - | - | |||
581 In Stock | 1 : ¥54.02000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST | Off-On | 100mA (DC) | - | 24 V | Round, Button | No Marking | Red | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -30°C ~ 85°C | |||
157 In Stock | 1 : ¥55.66000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST (DM) | Off-On | 1A (AC), 2A (DC) | 250 V | 24 V | Round, Button, Domed | - | Black | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 13.42mm Dia | -40°C ~ 65°C | |||
139 In Stock | 1 : ¥62.31000 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPST | Off-On | 100mA (DC) | - | 24 V | Round, Button | No Marking | Black | LED, Blue | 2.8 VDC | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -30°C ~ 85°C | |||
143 In Stock | 1 : ¥31.85000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPST-NO | Off-Mom | 125mA (AC), 100mA (DC) | 125 V | 50 V | Round, Button, Domed | No Marking | Black | LED, Green | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -30°C ~ 85°C | |||
51 In Stock | 1 : ¥74.14000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal | SPST | On-Off | 2A (DC) | - | 48 V | Round, Button, Flush | No Marking | Silver | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 12.00mm Dia | -25°C ~ 55°C | |||
45 In Stock | 1 : ¥131.93000 Box | Box | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPST | Off-On | 1A (DC) | - | 36 V | Round, Button | No Marking | Silver | LED, Green | 12 VAC/DC | Solder Lug | IP65 - Dust Tight, Water Resistant | - | Circular - 12.50mm Dia | -25°C ~ 55°C | |||
99 In Stock | 1 : ¥147.70000 Box | Box | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPST | Off-On | 1A (DC) | - | 36 V | Round, Button | No Marking | Silver | LED, White | 12 VAC/DC | Solder Lug | IP65 - Dust Tight, Water Resistant | - | Circular - 12.50mm Dia | -25°C ~ 55°C | |||
51 In Stock | 1 : ¥159.85000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal | SPST | Off-On | 2A (AC), 100mA (DC) | 125 V | 24 V | Round, Button, Domed | No Marking | - | - | - | Solder, Quick Connect - 0.110" (2.8mm) | - | - | Circular - 12.10mm Dia | -30°C ~ 85°C |