Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,597 In Stock | 1 : ¥44.41000 Cut Tape (CT) 600 : ¥24.52115 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation and Data Interface (Encapsulated) | - | - | 1:1 Transmitter, 1:1 Receiver | Surface Mount | 0.500" L x 0.280" W (12.70mm x 7.11mm) | 0.245" (6.22mm) | -40°C ~ 85°C | ||
805 In Stock | 1 : ¥35.15000 Cut Tape (CT) 200 : ¥20.61350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation and Data Interface (Encapsulated) | 253.4µH | - | 1:0.083:0.208 | Surface Mount | 0.515" L x 0.600" W (13.08mm x 15.24mm) | 0.451" (11.45mm) | -40°C ~ 125°C | |||
860 In Stock | 1 : ¥34.38000 Cut Tape (CT) 300 : ¥19.57273 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation and Data Interface (Encapsulated) | 500µH | - | 1:0.125:0.208 | Surface Mount | 0.420" L x 0.525" W (10.67mm x 13.34mm) | 0.365" (9.27mm) | -40°C ~ 125°C | |||
97 In Stock | 1 : ¥61.90000 Cut Tape (CT) 600 : ¥27.53438 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 10G Base-T | 350µH | - | 1CT:1CT Transmitter, 1CT:1CT Receiver | Surface Mount | 0.500" L x 0.358" W (12.70mm x 9.09mm) | 0.236" (5.99mm) | 0°C ~ 70°C |