Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,570 In Stock | 1 : ¥47.70000 Cut Tape (CT) 500 : ¥28.60732 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 225µH | - | 1:1 | Surface Mount | 0.400" L x 0.440" W (10.16mm x 11.18mm) | 0.305" (7.75mm) | - | ||
1,881 In Stock | 1 : ¥74.85000 Tube | - | Tube | Active | Isolation and Data Interface (Encapsulated) | - | - | 1CT:1CT | Surface Mount | 0.690" L x 0.480" W (17.53mm x 12.20mm) | 0.227" (5.76mm) | 0°C ~ 70°C |