Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60,742 In Stock | 1 : ¥15.00000 Cut Tape (CT) 500 : ¥8.93088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 10/100 Base-T | 350µH | - | 1CT:1CT | Surface Mount | 0.500" L x 0.280" W (12.70mm x 7.11mm) | 0.220" (5.60mm) | -40°C ~ 85°C | ||
10,434 In Stock | 1 : ¥59.50000 Cut Tape (CT) 600 : ¥35.69992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 10/100 Base-T | 350µH | - | 1CT:1CT Transmitter, 1CT:1CT Receiver | Surface Mount | 0.500" L x 0.280" W (12.70mm x 7.11mm) | 0.235" (5.97mm) | -40°C ~ 105°C | ||
1,292 In Stock | 1 : ¥221.52000 Bulk | - | Bulk | Active | LAN 10/100/1000 Base-T | 350µH | - | 1:1 | Surface Mount | 0.690" L x 0.480" W (17.53mm x 12.19mm) | 0.235" (5.97mm) | -55°C ~ 125°C |