PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,444 In Stock | 1 : ¥5.83000 Cut Tape (CT) 1,000 : ¥2.61057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 2.6 A | 5 A | 40 A | 5 s | 25 mOhms | 75 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2016 (5041 Metric), Concave | 0.200" L x 0.160" W (5.08mm x 4.07mm) | - | 0.063" (1.60mm) | - | |||
2,699 In Stock 60,000 Factory | 1 : ¥9.52000 Cut Tape (CT) 2,000 : ¥3.67676 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 2 A | 4 A | 40 A | 5 s | 20 mOhms | 85 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.048" (1.22mm) | - |