PTS120660V005 | |
---|---|
DigiKey Part Number | 283-PTS120660V005TR-ND - Tape & Reel (TR) 283-PTS120660V005CT-ND - Cut Tape (CT) 283-PTS120660V005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS120660V005 |
Description | PTC RESET FUSE 60V 50MA 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 50 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 150 mA | |
Current - Max | 100 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 3.6 Ohms | |
Resistance - Post Trip (R1) (Max) | 50 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
5 | ¥1.16600 | ¥5.83 |
10 | ¥1.11700 | ¥11.17 |
50 | ¥1.00000 | ¥50.00 |
100 | ¥0.93020 | ¥93.02 |
250 | ¥0.82724 | ¥206.81 |
500 | ¥0.68930 | ¥344.65 |
1,000 | ¥0.65474 | ¥654.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.51693 | ¥2,584.65 |
10,000 | ¥0.48246 | ¥4,824.60 |